391-014-521-201

Heilind Number:EDA391-014-521-201
Manufacturer:EDAC
Manufacturer Number:391-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, it ensures reliable power transmission. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Featuring 14 positions and a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your PCB assembly with this essential component.