391-014-521-202

Heilind Number:EDA391-014-521-202
Manufacturer:EDAC
Manufacturer Number:391-014-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-202

Detailed Description

Enhance connectivity within your electronic systems with this Dual Row Card Edge Connector. Designed for efficient board-to-board connections, it features 14 positions with a pitch of .1 inches, ensuring secure and precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its straight mount orientation and black color add to its functionality, making it a vital component for your PCB assembly needs. Trust in this high-quality connector for seamless data transfer and signal integrity in your electronic projects.