391-014-521-203

Heilind Number:EDA391-014-521-203
Manufacturer:EDAC
Manufacturer Number:391-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-521-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this essential component features two rows of 14 positions each, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're a professional or DIY enthusiast, this black connector, with a straight mount orientation, is a must-have for your projects. Upgrade your setup with this top-tier connectivity solution.