391-014-522-101

Heilind Number:EDA391-014-522-101
Manufacturer:EDAC
Manufacturer Number:391-014-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 14 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Its straight mount orientation allows for easy installation, making it a must-have for any electronic project. Trust in our high-quality connector to streamline your PCB connections efficiently.