391-014-522-102

Heilind Number:EDA391-014-522-102
Manufacturer:EDAC
Manufacturer Number:391-014-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both durability and style. With a single row and 14 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures optimal performance, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Choose this Straight mount orientation connector to streamline your PCB assembly process and elevate your electronic projects to new heights.