391-014-522-103

Heilind Number:EDA391-014-522-103
Manufacturer:EDAC
Manufacturer Number:391-014-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-103

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Each of its 14 positions, made of high-quality Copper Alloy, offers secure contact for optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, while its 3A amperage rating ensures efficient power transmission. Trust in this connector for robust and efficient board connectivity solutions.