391-014-522-104

Heilind Number:EDA391-014-522-104
Manufacturer:EDAC
Manufacturer Number:391-014-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. Its single row layout, featuring 14 positions with a .1-inch pitch and .14-inch row spacing, offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it suits various environmental conditions. The sleek black finish adds a touch of professionalism to your setup. With a 3A amperage rating and straight mount orientation, this connector is ideal for high-performance applications. Upgrade your connectivity solutions with this essential component.