391-014-522-107

Heilind Number:EDA391-014-522-107
Manufacturer:EDAC
Manufacturer Number:391-014-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This black connector boasts a durable construction, featuring a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a single row design, it offers 14 positions with a pitch of .1 inches, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. Its straight mount orientation and compact row spacing of .14 inches make it versatile for a range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.