391-014-522-108

Heilind Number:EDA391-014-522-108
Manufacturer:EDAC
Manufacturer Number:391-014-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 14 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for high-demand applications. The .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.