391-014-522-201

Heilind Number:EDA391-014-522-201
Manufacturer:EDAC
Manufacturer Number:391-014-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering 14 positions, it ensures secure and reliable data transmission. Featuring a .1-inch pitch and .14-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity with this essential component.