391-014-522-202

Heilind Number:EDA391-014-522-202
Manufacturer:EDAC
Manufacturer Number:391-014-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-202

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 14 positions, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment on the PCB. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for various electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.