391-014-522-203

Heilind Number:EDA391-014-522-203
Manufacturer:EDAC
Manufacturer Number:391-014-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .14 inches apart, this connector offers seamless integration on your board. Boasting 14 positions and a 3A amperage capacity, it ensures efficient power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless data and power transmission.