391-014-522-204

Heilind Number:EDA391-014-522-204
Manufacturer:EDAC
Manufacturer Number:391-014-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-204

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in classic black. With a current rating of 3 A, it ensures reliable power delivery. Featuring two rows of 14 positions each, it offers ample connectivity options. The copper alloy contacts guarantee a secure and low-resistance connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while the .1-inch pitch and .14-inch row spacing allow for easy integration into your PCB setups. Upgrade your connectivity game with this essential component.