391-014-522-207

Heilind Number:EDA391-014-522-207
Manufacturer:EDAC
Manufacturer Number:391-014-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 14 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity game with this essential component.