391-014-522-208

Heilind Number:EDA391-014-522-208
Manufacturer:EDAC
Manufacturer Number:391-014-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Whether you're working on a DIY project or a professional electronic system, this connector ensures secure and efficient data transfer. With a pitch of .1 inches and two rows of 14 positions each, it offers ample space for your connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contacts, it ensures optimal conductivity and performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Upgrade your connectivity game with this essential component.