391-014-524-101

Heilind Number:EDA391-014-524-101
Manufacturer:EDAC
Manufacturer Number:391-014-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-101

Detailed Description

Enhance connectivity in your electronic devices with this Black Card Edge Connector. With a compact single-row design and a pitch of .1 inches, it effortlessly links PCBs together with precision. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Offering 14 positions for seamless integration, it's ideal for various applications. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in any setting. Trust in this connector for efficient and secure board-to-board connections.