391-014-524-102

Heilind Number:EDA391-014-524-102
Manufacturer:EDAC
Manufacturer Number:391-014-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a vital component for seamless communication between PCBs. Designed with precision and reliability in mind, it boasts a single row configuration with 14 positions, offering ample space for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, it guarantees secure and efficient power transmission. With a pitch of .1 in and row spacing of .14 in, it ensures precise alignment on your board. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential Card Edge Connector.