391-014-524-103

Heilind Number:EDA391-014-524-103
Manufacturer:EDAC
Manufacturer Number:391-014-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, a reliable solution designed for seamless integration. This connector, in a striking black hue, ensures both functionality and style. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row design and 14 positions, it offers ample room for your connections. The copper alloy contact material and .1 inch pitch deliver optimal conductivity, while the .14 inch row spacing allows for efficient arrangement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Perfect for various applications in the electronics industry, it is a must-have component for your connectivity needs.