391-014-524-104

Heilind Number:EDA391-014-524-104
Manufacturer:EDAC
Manufacturer Number:391-014-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 14 positions and a pitch of .1 inches, this connector guarantees seamless board-to-board connection. The contact material, Copper Alloy, offers superior conductivity, while the 3A amperage rating ensures efficient power transmission. Whether for industrial or commercial use, its straight mount orientation and compact .14-inch row spacing make installation a breeze. Upgrade your electronic systems with this essential component, a perfect fit for various applications.