391-014-524-201

Heilind Number:EDA391-014-524-201
Manufacturer:EDAC
Manufacturer Number:391-014-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-201

Detailed Description

Enhance your PCB connection with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .1 inch and .14 inch for efficient signal transmission, it offers 14 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various electronic applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.