391-014-524-207

Heilind Number:EDA391-014-524-207
Manufacturer:EDAC
Manufacturer Number:391-014-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-524-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two-row configuration, along with 14 positions, provides ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether for professional or personal use, this connector guarantees efficient and stable performance in all your PCB interconnections.