391-014-555-201

Heilind Number:EDA391-014-555-201
Manufacturer:EDAC
Manufacturer Number:391-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black finish. Designed for precision and durability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and a total of 14 positions, it offers ample connectivity options, all crafted with high-quality Copper Alloy contacts. The .1-inch pitch and .14-inch row spacing ensure seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects.