391-014-555-202

Heilind Number:EDA391-014-555-202
Manufacturer:EDAC
Manufacturer Number:391-014-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in classic Black, ensuring reliability in any setting. With a 3A amperage capacity, it provides efficient power transmission while its Copper Alloy contact material guarantees secure signal transfer. Boasting a double-row configuration with 14 positions, it offers ample connectivity options, ideal for high-density applications. The .1-inch pitch and .14-inch row spacing facilitate precise mating, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronic industry. Elevate your connectivity solutions with this essential component.