391-014-555-203

Heilind Number:EDA391-014-555-203
Manufacturer:EDAC
Manufacturer Number:391-014-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-555-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability. With a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers precise and secure connections. The straight mount orientation and 14 positions make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its quality and performance to optimize your electronic systems.