391-014-555-204

Heilind Number:EDA391-014-555-204
Manufacturer:EDAC
Manufacturer Number:391-014-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-555-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration into your setup. The connector provides 14 positions, ensuring ample connectivity options. Its straight mount orientation adds convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your PCB connections with this essential component.