391-014-555-207

Heilind Number:EDA391-014-555-207
Manufacturer:EDAC
Manufacturer Number:391-014-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features two rows of 14 positions each, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment and secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance, even in harsh environments. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs.