391-014-556-201

Heilind Number:EDA391-014-556-201
Manufacturer:EDAC
Manufacturer Number:391-014-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission. With two rows and a pitch of .1 inches, it offers 14 positions for seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Ideal for demanding industrial environments, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.