391-014-556-203

Heilind Number:EDA391-014-556-203
Manufacturer:EDAC
Manufacturer Number:391-014-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-556-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and conductivity, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 14 positions each, it offers ample space for seamless board-to-board connections. The contacts are crafted from Copper Alloy, ensuring reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1 inch pitch make installation a breeze. Upgrade your electronic setups with this essential component.