391-014-556-207

Heilind Number:EDA391-014-556-207
Manufacturer:EDAC
Manufacturer Number:391-014-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-556-207

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, boasting a robust amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With two rows and 14 positions, each featuring Copper Alloy contacts, it guarantees seamless connectivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Explore our range of quality connectors for a seamless PCB experience.