391-014-560-201

Heilind Number:EDA391-014-560-201
Manufacturer:EDAC
Manufacturer Number:391-014-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With 14 positions spread across 2 rows, this connector offers seamless integration for your electronic devices. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Choose this connector for your next project and experience superior connectivity.