391-014-560-204

Heilind Number:EDA391-014-560-204
Manufacturer:EDAC
Manufacturer Number:391-014-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 14 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this versatile Card Edge Connector.