391-014-560-207

Heilind Number:EDA391-014-560-207
Manufacturer:EDAC
Manufacturer Number:391-014-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a current rating of 3 A, it offers efficient power transmission for various applications. The copper alloy contacts, combined with a 2-row layout and 14 positions, facilitate secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and compact .1-inch pitch make it compatible with a wide range of board-to-board PCB connections, guaranteeing optimal performance. Trust in this essential component for seamless data transmission and power delivery in your electronic designs.