391-014-560-208

Heilind Number:EDA391-014-560-208
Manufacturer:EDAC
Manufacturer Number:391-014-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-014-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-014-560-208

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, while its two rows and 14 positions offer ample room for seamless integration. The .1-inch pitch and .14-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connection solutions with this essential component.