391-015-520-104

Heilind Number:EDA391-015-520-104
Manufacturer:EDAC
Manufacturer Number:391-015-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 3 A. Featuring a single row design with 15 positions and a pitch of .1 inches, it guarantees seamless integration on your board. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Perfect for applications in the electronics industry, this Card Edge Connector offers a straight mount orientation and a row spacing of .14 inches. Upgrade your connectivity solutions with this essential component.