391-015-520-107

Heilind Number:EDA391-015-520-107
Manufacturer:EDAC
Manufacturer Number:391-015-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a pitch of .1 inch, it offers precise and efficient board-to-board connections. The 15 copper alloy contact positions ensure reliable power transmission, while the 3A amperage rating guarantees optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with this essential component.