391-015-520-108

Heilind Number:EDA391-015-520-108
Manufacturer:EDAC
Manufacturer Number:391-015-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 15 positions, it offers ample space for efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Featuring a .1-inch pitch and .14-inch row spacing, it facilitates precise alignment during installation. This connector is engineered for straight mount orientation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both industrial and consumer electronics. Trust in this connector to deliver seamless performance and long-lasting reliability in your projects.