391-015-521-101

Heilind Number:EDA391-015-521-101
Manufacturer:EDAC
Manufacturer Number:391-015-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and a total of 15 positions, it ensures efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The .1-inch pitch and .14-inch row spacing allow for secure attachment, while the straight mount orientation simplifies installation. Ideal for use in professional electronics, this connector is a must-have for any PCB assembly project.