391-015-521-102

Heilind Number:EDA391-015-521-102
Manufacturer:EDAC
Manufacturer Number:391-015-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-521-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 15 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its 0.1-inch pitch and 0.14-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.