391-015-521-103

Heilind Number:EDA391-015-521-103
Manufacturer:EDAC
Manufacturer Number:391-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-521-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for high performance, it boasts a robust amperage rating of 3 A, perfect for transmitting power and data efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures both durability and safety. With a single row layout and a pitch of .1 in, it offers seamless integration onto your board. The 15 copper alloy contact positions guarantee reliable signal transmission, while the .14 in row spacing allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component, ensuring optimal connectivity and performance.