391-015-521-104

Heilind Number:EDA391-015-521-104
Manufacturer:EDAC
Manufacturer Number:391-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-521-104

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 15 gold-plated Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in various environments. Ideal for a wide range of applications, it offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.