391-015-521-107

Heilind Number:EDA391-015-521-107
Manufacturer:EDAC
Manufacturer Number:391-015-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-521-107

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Engineered for optimal performance, it features a sleek black design and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it offers seamless integration for your PCB setup. The contact material is made of reliable Copper Alloy, ensuring stable and efficient power transmission. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Its straight mount orientation and compact pitch of .1 inches make it versatile for various board-to-board connections. Upgrade your system with this essential component for seamless and reliable connectivity.