391-015-522-101

Heilind Number:EDA391-015-522-101
Manufacturer:EDAC
Manufacturer Number:391-015-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-522-101

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring optimal performance for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability and efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Choose this black connector for your projects and experience superior quality and performance.