391-015-522-102

Heilind Number:EDA391-015-522-102
Manufacturer:EDAC
Manufacturer Number:391-015-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-522-102

Detailed Description

Enhance connectivity in your PCB setups with this high-quality Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a current rating of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 15 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise connections are easily achieved. Suitable for a wide range of environments, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it the perfect choice for your PCB connectivity needs.