391-015-522-103

Heilind Number:EDA391-015-522-103
Manufacturer:EDAC
Manufacturer Number:391-015-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-522-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features 15 positions in a single row with a pitch of .1 inches, perfect for seamless board-to-board assembly. The housing's UL 94V-0 Thermoplastic Polyester construction ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation and compact design, it's a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience seamless and efficient PCB connections.