391-015-522-104

Heilind Number:EDA391-015-522-104
Manufacturer:EDAC
Manufacturer Number:391-015-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 15 positions, guaranteeing seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for superior board-to-board connectivity in your electronic applications.