391-015-524-101

Heilind Number:EDA391-015-524-101
Manufacturer:EDAC
Manufacturer Number:391-015-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-524-101

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester material, ensuring safety and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration for your PCB needs. Featuring 15 positions and a straight mount orientation, it allows for easy and secure connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance for all your board-to-board PCB connections.