391-015-524-103

Heilind Number:EDA391-015-524-103
Manufacturer:EDAC
Manufacturer Number:391-015-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 15 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our quality and elevate your connectivity solutions.