391-015-524-104

Heilind Number:EDA391-015-524-104
Manufacturer:EDAC
Manufacturer Number:391-015-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-524-104

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector. Designed for efficient and secure board-to-board connections, this sleek black connector boasts a single row configuration with 15 positions, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in demanding environments. The copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees performance and longevity. Whether for industrial, commercial, or personal projects, this component is a must-have for seamless PCB integration.