391-015-524-107

Heilind Number:EDA391-015-524-107
Manufacturer:EDAC
Manufacturer Number:391-015-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-015-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-015-524-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board connectivity. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and aesthetics. With a single row layout and 15 positions, it offers ample space for your electronic components. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it's easy to integrate into your setup. Designed for straight mounting orientation and engineered to withstand extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connection solutions with this high-quality Card Edge Connector.