391-016-520-103

Heilind Number:EDA391-016-520-103
Manufacturer:EDAC
Manufacturer Number:391-016-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-016-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-016-520-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A and is crafted with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring a single row layout with 16 positions and a pitch of .1 in, it offers seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it an essential component for your electronic projects in various industries. Trust in its quality and efficiency for seamless board-to-board connections.